LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Hongxing HX25022-2PD

Manufacturer
HongxingAsian Brands
MPN
HX25022-2PD
LCSC Part #
C704376
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW
DatasheetHongxing HX25022-2PD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2.5mm
Pitch2.5mm
GenderMale
Row Spacing-
Number of Rows1
Operating Temperature-25℃~+85℃
Reference Series-
ColorBlack
Flame Retardant RatingUL94V-0;UL94V-2
With WingsWithout Fins
Holes Structure1x2P
Plastic MaterialPA66
Number of PINs Per Row2
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.