LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32412AA48-13.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32412AA48-13.000M

Manufacturer
MPN
SXT32412AA48-13.000M
LCSC Part #
C7043093
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 12pF ±50ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32412AA48-13.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9154$ 0.92
200+$ 0.3653$ 73.06
500+$ 0.3531$ 176.55
1,000+$ 0.3471$ 347.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32412AA38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9138
SXT32412AA27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9108
SXT32412BA48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9905
SXT32412AA16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9077
SXT32412AA07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9063
SXT32412AA17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9726
SXT32412CA48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9563
SXT32412BA38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9245
SA324130F35HLRCTSSMD3225-4P0$ 1.1524
SXT32412DA48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9882
SXT32412CA38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9547
SXT32412BA27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9229
SXT32412EA48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0305
SXT32412DA38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9866
SXT32412BB48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9381
C3E-13.000-12-3030-X-RAKERSMD3225-4P0$ 0.397
SXT32412CA27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9532
ABM8AIG-13.000MHZ-12-2Z-T3ABRACONSMD3225-4P0$ 1.8788
ECS-130-12-33Q-JES-TRECSSMD3225-4P0$ 1.3579
SXT32412FA48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1365