Suntsu Electronics, Inc. SXT32411CA38-18.432M
| Manufacturer | |
| MPN | SXT32411CA38-18.432M |
| LCSC Part # | C7042637 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32411CA38-18.432M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6711 | $ 0.67 |
| 200+ | $ 0.2691 | $ 53.82 |
| 500+ | $ 0.2594 | $ 129.70 |
| 1,000+ | $ 0.2545 | $ 254.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411CA48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6619 | ||
| SXT32411DA38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1973 | ||
| SXT32411CA27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6244 | ||
| SXT32411CB38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6486 | ||
| SXT32411DA48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1987 | ||
| SXT32411DA27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1956 | ||
| SXT32411CA17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6646 | ||
| SXT32411CA16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6183 | ||
| SXT32411CA07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6138 | ||
| SXT32411CC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6683 | ||
| SXT32411CB48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32411DB38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2078 | ||
| SXT32411CB27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6441 | ||
| SXT32411CC48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6714 | ||
| SXT32411DA17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1941 | ||
| SXT32411DA07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2725 | ||
| SXT32411DA16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1912 | ||
| SXT32411DC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2762 | ||
| SXT32411CC27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6654 | ||
| SXT32411DB48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2093 |

