Suntsu Electronics, Inc. SXT32411BA48-26.000M
| Manufacturer | |
| MPN | SXT32411BA48-26.000M |
| LCSC Part # | C7042465 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32411BA48-26.000M |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.929 | $ 0.93 |
| 200+ | $ 0.3713 | $ 74.26 |
| 500+ | $ 0.3592 | $ 179.60 |
| 1,000+ | $ 0.3531 | $ 353.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411BA38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8638 | ||
| SXT32411BA27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8002 | ||
| SXT32411BB48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3109 | ||
| SXT32411BA07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32411BA16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6729 | ||
| SXT32411BA17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7366 | ||
| SXT32411BB38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.229 | ||
| SXT32411BB27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1837 | ||
| SXT32411BB17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6274 | ||
| SXT32411BB07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9926 | ||
| SXT32411BB16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0563 | ||
| SXT32411AA48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0666 | ||
| SXT32411AA38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0286 |

