Suntsu Electronics, Inc. SXT2247CA38-16.000M
| Manufacturer | |
| MPN | SXT2247CA38-16.000M |
| LCSC Part # | C7041823 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 7pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2247CA38-16.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7259 | $ 0.73 |
| 200+ | $ 0.291 | $ 58.20 |
| 500+ | $ 0.2804 | $ 140.20 |
| 1,000+ | $ 0.2759 | $ 275.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2247CA48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.729 | ||
| SXT2247DA38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7775 | ||
| SXT2247CA27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7244 | ||
| SXT2247CB38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7441 | ||
| SXT2247DA48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7805 | ||
| SXT2247DA27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7745 | ||
| SXT2247CA17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7214 | ||
| SXT2247CA07-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7492 | ||
| SXT2247CA16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7184 | ||
| SXT2247CC38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7969 | ||
| SXT2247CB48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7456 | ||
| SXT2247DB38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8486 | ||
| SXT2247CB27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.741 | ||
| SXT2247CC48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7638 | ||
| SXT2247DA16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7684 | ||
| SXT2247DA07-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7653 | ||
| SXT2247DA17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8254 | ||
| SXT2247DC38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8108 | ||
| SXT2247CC27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7578 | ||
| SXT2247DB48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7971 |

