Suntsu Electronics, Inc. SXT32410BA16-14.31818M
| Manufacturer | |
| MPN | SXT32410BA16-14.31818M |
| LCSC Part # | C7041522 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 10pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410BA16-14.31818M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9351 | $ 0.94 |
| 200+ | $ 0.3728 | $ 74.56 |
| 500+ | $ 0.3607 | $ 180.35 |
| 1,000+ | $ 0.3547 | $ 354.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410BA17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9381 | ||
| SXT32410CA16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9668 | ||
| SXT32410CA17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0159 | ||
| SXT32410DA16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0153 | ||
| SXT32410BB16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9501 | ||
| SXT32410DA17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0185 | ||
| SXT32410BB17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9532 | ||
| SXT32410BA27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9397 | ||
| SXT32410BA38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0083 | ||
| SXT32410BA07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9321 | ||
| SXT32410BA48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| AM-14.31818MAGQ-T | TXC | SMD3225-4P | 0 | $ 0.7982 | ||
| SXT32410EA16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.079 | ||
| SXT32410CB16-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32410EA17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.082 | ||
| SXT32410CB17-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9851 | ||
| SXT32410CA27-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0191 | ||
| SXT32410CA38-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9745 | ||
| SXT32410CA07-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32410CA48-14.31818M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9775 |

