Suntsu Electronics, Inc. SXT2248FE27-32.000M
| Manufacturer | |
| MPN | SXT2248FE27-32.000M |
| LCSC Part # | C7041336 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±15ppm 8pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2248FE27-32.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4639 | $ 1.46 |
| 200+ | $ 0.585 | $ 117.00 |
| 500+ | $ 0.5653 | $ 282.65 |
| 1,000+ | $ 0.5547 | $ 554.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC22M4-32.000-F08NNHP | HCI | SMD2520-4P | 12,330 | $0.1056 $0.1135 | ||
| SXT2248FE17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.461 | ||
| SXT2248FE16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4578 | ||
| QT252S-32.000MEEV-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.7285 | ||
| SXT2248FE38-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT2248FE07-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4565 | ||
| SXT2248FE48-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| 8Z-32.000MEEV-T | TXC | SMD2520-4P | 0 | $ 2.0595 | ||
| QT252S-32.000METV-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.7273 | ||
| SXT2248FA27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4049 | ||
| SXT2248FD27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4489 | ||
| SXT2248FC27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5016 | ||
| SXT2248FB27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5178 | ||
| SXT2248EE27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3898 | ||
| SXT2248FA17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4017 | ||
| SXT2248FC17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5302 | ||
| SXT2248FD17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4456 | ||
| SXT2248FB17-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6517 | ||
| SXT2248FB16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4138 | ||
| SXT2248FC16-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4292 |

