Suntsu Electronics, Inc. SXT22420CC07-13.000M
| Manufacturer | |
| MPN | SXT22420CC07-13.000M |
| LCSC Part # | C7041229 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 20pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22420CC07-13.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8684 | $ 0.87 |
| 200+ | $ 0.3471 | $ 69.42 |
| 500+ | $ 0.335 | $ 167.50 |
| 1,000+ | $ 0.3289 | $ 328.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22420DC07-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8957 | ||
| SXT22420DD07-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9492 | ||
| SXT22420CC16-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8698 | ||
| SXT22420CC27-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8729 | ||
| SXT22420CC48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.876 | ||
| SXT22420CC38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0461 | ||
| SXT22420CC17-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9127 | ||
| SXT22420DC38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9032 | ||
| SXT22420DC16-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9397 | ||
| SXT22420DC17-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8987 | ||
| SXT22420DC27-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9017 | ||
| SXT22420DC48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9047 | ||
| SXT22420DD16-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9077 | ||
| SXT22420DD48-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9138 | ||
| SXT22420DD38-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9124 | ||
| SXT22420DD17-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0382 | ||
| SXT22420DD27-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0397 | ||
| SXT22420CA07-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8486 | ||
| SXT22420CB07-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8593 | ||
| SXT22420DB07-13.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8865 |

