onsemi MC14516BDR2G
| Manufacturer | |
| MPN | MC14516BDR2G |
| LCSC Part # | C70412 |
| Packaging | SOIC-16-150mil |
| Customer # | |
| Key Attributes | Binary Up/Down Counter |
| Datasheet | onsemi MC14516BDR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns | |
| Count Rate | 8MHz | |
| Features | Multi-mode counting;Asynchronous parallel load;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns | |
| Count Rate | 8MHz | |
| Features | Multi-mode counting;Asynchronous parallel load;Cascade counter;Reset function |
Introduction
The MC14516B synchronous up/down binary counter is constructed with MOS P-channel and N-channel enhancement mode devices in a monolithic structure. This counter can be preset by applying the desired value, in binary, to the Preset inputs P0,P1,P2,P3) and then bringing the Preset Enable (PE) high. The direction of counting is controlled by applying a high (for up counting) or a low (for down counting) to the UP/DOWN input. The state of the counter changes on the positive transition of the clock input. Cascading can be accomplished by connecting the Carry Out to the Carry In of the next stage while clocking each counter in parallel. The outputs (Q0, Q1, Q2, Q3) can be reset to a low state by applying a high to the reset (R) pin. This CMOS counter finds primary use in up/down and difference counting. Other applications include: (1) Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired, (2) Analog-to-Digital and Digital-to-Analog conversions, and (3) Magnitude and sign generation.
Features
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Internally Synchronous for High Speed Logic
- Edge-Clocked Design - Count Occurs on Positive Going Edge of Clock
- Single Pin Reset
- Asynchronous Preset Enable Operation
- Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky Load Over the Rated Temperature Range
- These Devices are Pp-Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
Applications
- Up/down and difference counting
- Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired
- Analog-to-Digital and Digital-to-Analog conversions
- Magnitude and sign generation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3252 | $ 1.63 |
| 50+ | $ 0.2549 | $ 12.75 |
| 150+ | $ 0.2248 | $ 33.72 |
| 500+ | $ 0.1872 | $ 93.60 |
| 2,500+ | $ 0.1705 | $ 426.25 |
| 5,000+ | $ 0.1604 | $ 802.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns | |
| Count Rate | 8MHz | |
| Features | Multi-mode counting;Asynchronous parallel load;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-150mil | |
| Logic Family | MC | |
| Voltage - Supply | 3V~18V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns | |
| Count Rate | 8MHz | |
| Features | Multi-mode counting;Asynchronous parallel load;Cascade counter;Reset function |
Introduction
The MC14516B synchronous up/down binary counter is constructed with MOS P-channel and N-channel enhancement mode devices in a monolithic structure. This counter can be preset by applying the desired value, in binary, to the Preset inputs P0,P1,P2,P3) and then bringing the Preset Enable (PE) high. The direction of counting is controlled by applying a high (for up counting) or a low (for down counting) to the UP/DOWN input. The state of the counter changes on the positive transition of the clock input. Cascading can be accomplished by connecting the Carry Out to the Carry In of the next stage while clocking each counter in parallel. The outputs (Q0, Q1, Q2, Q3) can be reset to a low state by applying a high to the reset (R) pin. This CMOS counter finds primary use in up/down and difference counting. Other applications include: (1) Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired, (2) Analog-to-Digital and Digital-to-Analog conversions, and (3) Magnitude and sign generation.
Features
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Internally Synchronous for High Speed Logic
- Edge-Clocked Design - Count Occurs on Positive Going Edge of Clock
- Single Pin Reset
- Asynchronous Preset Enable Operation
- Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky Load Over the Rated Temperature Range
- These Devices are Pp-Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
Applications
- Up/down and difference counting
- Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired
- Analog-to-Digital and Digital-to-Analog conversions
- Magnitude and sign generation
C70412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC14516BDG | onsemi | SOIC-16 | 6 | $ 2.4908 | ||
| SN74LS193DR(LX) | lingxingic | SOP-16 | 2,145 | $ 0.2167 | ||
| SN74HC191DR(LX) | lingxingic | SOP-16 | 1,715 | $ 0.2099 | ||
| SN74LS191DR(LX) | lingxingic | SOP-16 | 165 | $ 0.3158 | ||
| SN74HC193DR(LX) | lingxingic | SOP-16 | 175 | $ 0.4083 | ||
| NLV14516BDR2G | onsemi | SOIC-16 | 0 | $ 0.4582 | ||
| 74HC191D,653 | Nexperia | SO-16 | 0 | $ 0.5851 | ||
| 74HC193D,653 | Nexperia | SO-16 | 0 | $ 0.6263 | ||
| 74HC193D-Q100J | Nexperia | SO-16 | 0 | $ 1.4139 | ||
| 74HC191D,652 | Nexperia | SOIC-16 | 0 | $ 0.6473 |



