Suntsu Electronics, Inc. SXT22419DB27-26.000M
| Manufacturer | |
| MPN | SXT22419DB27-26.000M |
| LCSC Part # | C7040850 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 19pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22419DB27-26.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7381 | $ 0.74 |
| 200+ | $ 0.2956 | $ 59.12 |
| 500+ | $ 0.2849 | $ 142.45 |
| 1,000+ | $ 0.2804 | $ 280.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419DC27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7547 | ||
| SXT22419DB17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7365 | ||
| SXT22419DB16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7835 | ||
| SXT22419DD27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7699 | ||
| SXT22419DB38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7411 | ||
| SXT22419DC17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7517 | ||
| SXT22419DC16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8008 | ||
| SXT22419DB48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7441 | ||
| SXT22419DB07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7304 | ||
| SXT22419DC38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7937 | ||
| SXT22419DD17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7668 | ||
| SXT22419DD16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7654 | ||
| SXT22419DC07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7471 | ||
| SXT22419DC48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7593 | ||
| SXT22419DD38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.773 | ||
| SXT22419DD07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7622 | ||
| SXT22419DD48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7759 | ||
| SXT22419DA27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7228 | ||
| SXT22419BB27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6592 | ||
| SXT22419CB27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6911 |

