Suntsu Electronics, Inc. SXT22419BB16-14.7456M
| Manufacturer | |
| MPN | SXT22419BB16-14.7456M |
| LCSC Part # | C7040636 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 19pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22419BB16-14.7456M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7019 | $ 0.70 |
| 200+ | $ 0.2805 | $ 56.10 |
| 500+ | $ 0.2708 | $ 135.40 |
| 1,000+ | $ 0.2659 | $ 265.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419BB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6608 | ||
| SXT22419CB16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7153 | ||
| SXT22419CB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7214 | ||
| SXT22419CC16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7456 | ||
| SXT22419DB16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8063 | ||
| SXT22419CC17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7517 | ||
| SXT22419DB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8108 | ||
| SXT22419BB27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6653 | ||
| SXT22419BB48-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.676 | ||
| SXT22419BB07-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6502 | ||
| SXT22419BB38-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6699 | ||
| SXT22419DC16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8366 | ||
| SXT22419EB16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9275 | ||
| SXT22419DC17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.841 | ||
| SXT22419EB17-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9321 | ||
| SXT22419CB27-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7259 | ||
| SXT22419CB07-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7108 | ||
| SXT22419CB48-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7715 | ||
| SXT22419CB38-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7305 | ||
| SXT22419DD16-14.7456M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9272 |

