CTS 770103121P
| Manufacturer | |
| MPN | 770103121P |
| LCSC Part # | C7039936 |
| Packaging | SIP-10 |
| Customer # | |
| Key Attributes | RES ARRAY 5 RES 120Ω SIP-10 |
| Datasheet | CTS 770103121P |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 770 series chip arrays are single-package devices containing a group of homogeneous resistive elements. Arrays are typically used for convenience when multiple resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help reduce assembly costs by minimizing the number of application components.
Features
- High-reliability cermet resistor networks
- Space-saving compared to individual resistors
- Available in odd or even pin counts [4 - 12]
- Low profile, 2.54mm pin pitch, RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Improved TCR tracking vs. discrete resistors - lead-free termination finish
- Epoxy coating - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
Applications
Data communications, networking, portable test equipment, image processing, pull-up/pull-down logic gates, low-profile high-density designs, medical devices, DDR SDRAM, MDDR, DRAM
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 120Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Introduction
The 770 series chip arrays are single-package devices containing a group of homogeneous resistive elements. Arrays are typically used for convenience when multiple resistors occupy the same area in a layout. Multiple package sizes and circuit configurations help reduce assembly costs by minimizing the number of application components.
Features
- High-reliability cermet resistor networks
- Space-saving compared to individual resistors
- Available in odd or even pin counts [4 - 12]
- Low profile, 2.54mm pin pitch, RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Improved TCR tracking vs. discrete resistors - lead-free termination finish
- Epoxy coating - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
Applications
Data communications, networking, portable test equipment, image processing, pull-up/pull-down logic gates, low-profile high-density designs, medical devices, DDR SDRAM, MDDR, DRAM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

