LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 76575-00000040-01 product image
Images for reference only

Honeywell 76575-00000040-01

Manufacturer
MPN
76575-00000040-01
LCSC Part #
C7039589
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers - Industrial RoHS
DatasheetHoneywell 76575-00000040-01
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7582$ 21.76
200+$ 8.6823$ 1736.46
500+$ 8.3919$ 4195.95
1,000+$ 8.249$ 8249.00
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The 5000 Series switch is designed for long-duration applications. Factory-set but field-adjustable, it features a polyimide film diaphragm compatible with a wide range of fluids and offers multiple termination options, including a Metri-Pack connector that forms a tight seal upon mating. Key design advantages include rugged construction, compact size, and enhanced setpoint integrity.

Features

AI Translation
  • Type: Direct-acting blade contact
  • Contacts: Gold-plated brass alloy
  • Set Point: Factory-set range 0.5 to 150 PSI
  • Working Pressure: 150 PSI for set point range 0.5 - 24 PSI; 250 PSI for set point range 25 - 150 PSI
  • Proof Pressure: 500 PSI
  • Burst Pressure: 750 PSI for set point range 0.5 - 24 PSI; 1250 PSI for set point range 25 - 150 PSI
  • Diaphragm: Polyimide film
  • Temperature Range: -40°F to +250°F
  • Connector: 1/8 - 27 NPT male thread
  • Terminals: #8 - 32 screw, 1/4" blade, 280 series Metri-Pack
  • Circuit: SPST N.O., N.C., 1 adjustable dual circuit, or 2 adjustable dual circuits. N.O./N.O. dual circuit and N.C./N.C. dual circuit also available
  • Base: Plated steel
  • Cover: Fiberglass-reinforced polyester
  • Options: Brass, plastic, or stainless steel base; various base connector thread sizes; wire leads (potted and sealed)