Nexperia 74CBTLV3244BQ-Q10X
| Manufacturer | |
| MPN | 74CBTLV3244BQ-Q10X |
| LCSC Part # | C7039267 |
| Packaging | DHVQFN-20(2.5x4.5) |
| Customer # | |
| Key Attributes | 5Ω 2.3V~3.6V 2 310ps Power-off isolation DHVQFN-20(2.5x4.5) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | Nexperia 74CBTLV3244BQ-Q10X |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20(2.5x4.5) | |
| Ron | 5Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 14.3pF | |
| Propagation Delay | 310ps | |
| Function | Power-off isolation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20(2.5x4.5) | |
| Ron | 5Ω | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 14.3pF | |
| Propagation Delay | 310ps | |
| Function | Power-off isolation |
Introduction
The 74CBTLV3244-Q100 is a dual 4-bit, single-pole/single-throw bus switch. The device features two output enable inputs (nOE), each controlling four switch channels. When the associated nOE input is high, the switches are disabled. Schmitt-trigger action on the control inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current through the device when it is powered down. This product complies with Automotive Electronics Council (AEC) standard Q100 (Grade 1) for automotive applications.
Applications
- Automotive applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6926 | $ 0.69 |
| 200+ | $ 0.2774 | $ 55.48 |
| 500+ | $ 0.2683 | $ 134.15 |
| 1,000+ | $ 0.2637 | $ 263.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20(2.5x4.5) | |
| Ron | 5Ω | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 14.3pF | |
| Propagation Delay | 310ps | |
| Function | Power-off isolation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20(2.5x4.5) | |
| Ron | 5Ω | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 14.3pF | |
| Propagation Delay | 310ps | |
| Function | Power-off isolation |
Introduction
The 74CBTLV3244-Q100 is a dual 4-bit, single-pole/single-throw bus switch. The device features two output enable inputs (nOE), each controlling four switch channels. When the associated nOE input is high, the switches are disabled. Schmitt-trigger action on the control inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current through the device when it is powered down. This product complies with Automotive Electronics Council (AEC) standard Q100 (Grade 1) for automotive applications.
Applications
- Automotive applications
C7039267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

