Sumida RCH106NP-151K
| Manufacturer | |
| MPN | RCH106NP-151K |
| LCSC Part # | C7038948 |
| Packaging | Through Hole,D=10mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 1A 500mΩ Through Hole,D=10mm |
| Datasheet | Sumida RCH106NP-151K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 500mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 500mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.981 | $ 0.98 |
| 200+ | $ 0.3921 | $ 78.42 |
| 500+ | $ 0.3794 | $ 189.70 |
| 1,000+ | $ 0.3731 | $ 373.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 500mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=10mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 500mΩ |
Help & FeedbackShow similar products (0) >
C7038948 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

