Yuandi TO-02
| Manufacturer | YuandiAsian Brands |
| MPN | TO-02 |
| LCSC Part # | C703799 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Dip Switch 2 Position Surface Mount-4P,5.1x6.3mm Slide, Rocked |
| Datasheet | Yuandi TO-02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Current Rating | 25mA | |
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
In-Stock: 889
889 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5459 | $ 0.55 |
| 10+ | $ 0.438 | $ 4.38 |
| 30+ | $ 0.3906 | $ 11.72 |
| 100+ | $ 0.3334 | $ 33.34 |
| 500+ | $ 0.2909 | $ 145.45 |
| 1,000+ | $ 0.2746 | $ 274.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Current Rating | 25mA | |
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C703799 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



