LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power RB-1212D

Manufacturer
MPN
RB-1212D
LCSC Part #
C7037934
Packaging
SIP,19.7x6mm
Customer #
Key Attributes
12V 10.8V~13.2V SIP,19.7x6mm DC DC Converters RoHS
DatasheetRecom Power RB-1212D
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingSIP,19.7x6mm
Number of Outputs2
Iout42mA
Output Voltage12V
FeaturesShort Circuit Protection
Voltage - Supply10.8V~13.2V
Conversion Efficiency82%

Introduction

AI Translation

The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a -40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features

AI Translation
  • Low cost 1W converter
  • Power sharing on dual output versions
  • 1kVDC/1s or 2kVDC/1s isolation option
  • Optional continuous short circuit protection
  • Efficiency up to 85%
  • UL94V-0 package material