muRata LQH5BPN4R7N38L
| Manufacturer | |
| MPN | LQH5BPN4R7N38L |
| LCSC Part # | C703750 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 26mΩ SMD,5x5mm |
| Datasheet | muRata LQH5BPN4R7N38L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5x5mm | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.5A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5x5mm | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.5A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3176 | $ 1.59 |
| 50+ | $ 0.256 | $ 12.80 |
| 150+ | $ 0.2295 | $ 34.43 |
| 400+ | $ 0.1782 | $ 71.28 |
| 2,400+ | $ 0.1635 | $ 392.40 |
| 4,800+ | $ 0.1547 | $ 742.56 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5x5mm | |
| Inductance | 4.7uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.5A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5x5mm | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.5A | |
| DC Resistance(DCR) | 26mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRSE5040-4R7M | KOHERelec | 2020 | 890 | $0.0948 $0.1895 |



