LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R415506000 product image
Images for reference only

Radiall R415506000

Manufacturer
MPN
R415506000
LCSC Part #
C7037264
Packaging
-
Customer #
Key Attributes
TNC 6dB 8GHz 12W RF Attenuator
DatasheetRadiall R415506000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 248.8093$ 248.81
200+$ 233.6824$ 46736.48
500+$ 225.8732$ 112936.60
1,000+$ 222.0146$ 222014.60
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
Operating Temperature-55℃~+125℃
Impedance50Ω
Attenuation Value6dB
Power(Watts)12W
Insertion Loss-
Frequency Range0Hz~8GHz