LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22418BA07-50.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22418BA07-50.000M

Manufacturer
MPN
SXT22418BA07-50.000M
LCSC Part #
C7036944
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 50MHz ±30ppm 18pF 50Ω SMD2520-4P
DatasheetSuntsu Electronics, Inc. SXT22418BA07-50.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2215$ 1.22
200+$ 0.488$ 97.60
500+$ 0.4713$ 235.65
1,000+$ 0.4638$ 463.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency50MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22418CA07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2426
SXT22418BB07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2322
SXT22418DA07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3633
SXT22418BA27-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2259
SXT22418BA17-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3098
SXT22418BA16-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.281
SXT22418BA48-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2306
SXT22418BA38-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2275
SXT22418EA07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.4087
SXT22418CB07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2534
SXT22418CA38-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3357
SXT22418CA27-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3345
SXT22418CA16-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2443
SXT22418CA48-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2518
SXT22418CA17-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2457
SXT22418CC07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2639
SXT22418FA07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.37
SXT22418DB07-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2851
SXT22418DA17-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2774
SXT22418BB16-50.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.2335