Suntsu Electronics, Inc. SXT22418BA07-16.384M
| Manufacturer | |
| MPN | SXT22418BA07-16.384M |
| LCSC Part # | C7036940 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22418BA07-16.384M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.929 | $ 0.93 |
| 200+ | $ 0.3713 | $ 74.26 |
| 500+ | $ 0.3592 | $ 179.60 |
| 1,000+ | $ 0.3531 | $ 353.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418CA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.976 | ||
| SXT22418BB07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9533 | ||
| SXT22418DA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0457 | ||
| SXT22418BA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9611 | ||
| SXT22418BA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9365 | ||
| SXT22418BA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9335 | ||
| SXT22418BA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9457 | ||
| SXT22418BA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9487 | ||
| SXT22418EA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1638 | ||
| SXT22418CB07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9988 | ||
| SXT22418CA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.988 | ||
| SXT22418CA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9836 | ||
| SXT22418CA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0013 | ||
| SXT22418CA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9911 | ||
| SXT22418CA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0168 | ||
| SXT22418CC07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.023 | ||
| SXT22418DB07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.07 | ||
| SXT22418FA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2563 | ||
| SXT22418DA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0653 | ||
| SXT22418DA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0577 |

