Nisshinbo Micro Devices Inc. R1114N361A-TR-FE
| Fabricant | |
| Réf. Fab. | R1114N361A-TR-FE |
| Réf. LCSC | C7036479 |
| Condit. | SOT-23-5 |
| Numéro Client | |
| Caract. clés | 3.6V Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Fiche Technique | Nisshinbo Micro Devices Inc. R1114N361A-TR-FE |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | - | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | - | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Description
The R1114x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1114x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, SC-82AB, and SON1612-6 therefore high density mounting of the ICs on boards is possible.
Caractéristiques
- Supply Current ... Typ. 75μA
- Standby Mode ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.22V (IOUT = 150mA 3.0V Output type)
- Ripple Rejection... Typ. 70dB (f=1kHz 3.0V Output type) Typ. 60dB (f=10kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation ... Typ. 0.02%/v
- Output Voltage Range... 1.5V to 4.0V (0.1V steps)
- Output Voltage Accuracy... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... CIN=COUT=1μF (VOUT<2.5V) CIN=1μF, COUT=0.47μF (VOUT≥2.5V)
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.5683 | $ 0.57 |
| 200+ | $ 0.2274 | $ 45.48 |
| 500+ | $ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2168 | $ 216.80 |
Boîtier Standard3000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | - | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | Nisshinbo Micro Devices Inc. | |
| Condit. | SOT-23-5 | |
| Output Voltage | 3.6V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | - | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Description
The R1114x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the R1114x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5, SC-82AB, and SON1612-6 therefore high density mounting of the ICs on boards is possible.
Caractéristiques
- Supply Current ... Typ. 75μA
- Standby Mode ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.22V (IOUT = 150mA 3.0V Output type)
- Ripple Rejection... Typ. 70dB (f=1kHz 3.0V Output type) Typ. 60dB (f=10kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation ... Typ. 0.02%/v
- Output Voltage Range... 1.5V to 4.0V (0.1V steps)
- Output Voltage Accuracy... ±2.0%
- Packages ... SON1612-6, SC-82AB, SOT-23-5
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... CIN=COUT=1μF (VOUT<2.5V) CIN=1μF, COUT=0.47μF (VOUT≥2.5V)
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C7036479 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

