Suntsu Electronics, Inc. SXT22415CA38-19.200M
| Manufacturer | |
| MPN | SXT22415CA38-19.200M |
| LCSC Part # | C7036173 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 15pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22415CA38-19.200M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1396 | $ 1.14 |
| 200+ | $ 0.4562 | $ 91.24 |
| 500+ | $ 0.441 | $ 220.50 |
| 1,000+ | $ 0.4335 | $ 433.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 15pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22415CA48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1411 | ||
| SXT22415DA38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1668 | ||
| SXT22415CA27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1921 | ||
| SXT22415CB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1502 | ||
| SXT22415DA48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2238 | ||
| SXT22415DA27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1653 | ||
| SXT22415CA17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1367 | ||
| SXT22415CA16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1351 | ||
| SXT22415CA07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1336 | ||
| SXT22415CC38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2127 | ||
| SXT22415CB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1502 | ||
| SXT22415DB38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.176 | ||
| SXT22415CB27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2016 | ||
| SXT22415CC48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1608 | ||
| SXT22415DA17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2191 | ||
| SXT22415DA07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1609 | ||
| SXT22415DA16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3921 | ||
| SXT22415DC38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1851 | ||
| SXT22415CC27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1563 | ||
| SXT22415DB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1776 |

