LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1243S001E-E2-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R1243S001E-E2-FE

Manufacturer
MPN
R1243S001E-E2-FE
LCSC Part #
C7035770
Packaging
SOIC-8-EP-175mil
Customer #
Key Attributes
1MHz Step-down type Adjustable 2A 800mV~18V SOIC-8-EP-175mil Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. R1243S001E-E2-FE
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9729$ 0.97
200+$ 0.3889$ 77.78
500+$ 0.3763$ 188.15
1,000+$ 0.37$ 370.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOIC-8-EP-175mil
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Protection latch;Adjustable soft-start;Operating status indication;Overcurrent Protection;Built-in current sense resistor
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~30V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage800mV~18V

Introduction

AI Translation

The R1243x is a CMOS-based step-down DC/DC converter with internal Nch high-side Tr. (0.175 Ω), which can provide the maximum 2 A output current. Internally, the R1243x consists of an oscillator, a PWM control circuit, a reference voltage unit, an error amplifier, phase compensation circuits, a slope circuit, a soft-start circuit, protection circuits, internal voltage regulators and a switch for bootstrap circuit. A step-down DC/DC converter can be configured by only adding an inductor, resistors, a diode and capacitors to the R1243x. The R1243x is a current mode operating type DC/DC converter that does not require external current sense resistor. It has high-speed response time and is high efficiency and compatible with ceramic capacitors. The oscillator frequency of the R1243x001A/B/E is fixed to 1000 kHz. The oscillator frequency of the R1243x001C/D is fixed 330 kHz. The R1243x has a cycle-by-cycle peak current limit function, a short protection function, a thermal shutdown function and an UVLO as protection features. The R1243x001A/C/E has a latch protection with 2 ms delay time, the R1243x001B/D has a fold-back protection that keep operating during short condition with lower operating frequency and limiting the LX current. The R1243x has a built-in soft-start time (Typ. 0.4 ms). In addition to this, the soft-start time is adjustable by adding an external capacitor. The R1243x has the FLG pin, which mainly monitors the FB pin voltage and gives a flag output by the Nch open drain if the abnormal condition is detected. The R1243x is offered in 8-pin HSOP-8E and 10-pin DFN(PL)2527-10 packages that can achieve high density mounting.

Features

AI Translation
  • Operating Voltage Range: 4.5 V to 30 V
  • Standby Current: Max. 10 μA (VIN = 30 V, CE = L)
  • Supply Current: Typ. 0.7 mA (VIN = 30 V, VFB = 1.0 V)
  • Output Voltage Range: 0.8 V to 18 V, Adjustable with external resistors
  • Feedback Voltage: 0.5 V with 1.4% accuracy
  • Output Current: Max. 2 A
  • Peak Current Limiting: Typ. 3.8 A
  • Internal Nch MOSFET Driver: Typ. 175 mΩ
  • Maximum Duty Cycle: Min. 85%
  • Oscillator Frequency: R1243x001A/B/E: 1000 kHz, R1243x001C/D: 330 kHz
  • Latch Type Protection: R1243x001A/C: Typ. 2 ms, R1243x001E: 0.08 ms
  • Fold-back Type Protection: R1243x001B: 250 kHz, R1243x001D: 82.5 kHz
  • Internal Soft-start Time: Typ. 0.4 ms, TSS = Open
  • External Soft-start Time: Typ. 12 ms, CSS = 0.1 μF
  • Flag Output: Typ. 0.25 ms, FLG “OFF” delay time
  • UVLO Released Voltage: Typ. 4.0 V
  • Thermal Shutdown: Typ. 160°C, Hysteresis = 35°C
  • Package: HSOP-8E, DFN(PL)2527-10

Applications

AI Translation
  • Digital Home Appliances
  • Hand-held Communication Equipment: Cameras, VCRs, Camcorders
  • Battery-powered Equipment
  • Battery Charger

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R1243S001B-E2-FENisshinbo Micro Devices Inc.HSOP-8E-EP-4.4mm0$ 1.2372
R1243S001A-E2-FENisshinbo Micro Devices Inc.SOIC-8-EP-175mil0$ 0.9841
R1243S001C-E2-FENisshinbo Micro Devices Inc.HSOP-8E-EP-4.4mm0$ 0.968
R1243S001D-E2-FENisshinbo Micro Devices Inc.HSOP-8E-EP-4.4mm0$ 0.9703
R1242S001B-E2-FENisshinbo Micro Devices Inc.HSOP-8E-EP-4.4mm0$ 0.9587
R1242S001A-E2-FENisshinbo Micro Devices Inc.HSOP-8E-EP-4.4mm0$ 0.9587
R1242S001E-E2-FENisshinbo Micro Devices Inc.HSOP-8E-EP-4.4mm0$ 0.9587