Recom Power R-532.5PA
| Manufacturer | |
| MPN | R-532.5PA |
| LCSC Part # | C7035261 |
| Packaging | SIP,32.2x9.1mm |
| Customer # | |
| Key Attributes | 2.5V 4.5V~18V SIP,32.2x9.1mm DC DC Converters RoHS |
| Datasheet | Recom Power R-532.5PA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 2.5V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 3A |
| Type | Description | |
|---|---|---|
| Output Voltage | 2.5V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 4.5V~18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R-5xxxA series is a high performance 1.2V to 5.5V, 2Amp to 5Amp, 12-Pin SIP (single in-line package) integrated switching regulator (ISR). The synchronous - rectified design yields excellent efficiencies up to 96%. Short circuit protection reduces the short circuit input current to under 50mA. Autosense function compensates for any losses in long circuit loops.
Features
AI Translation
- Non-isolated
- Synchronous rectification design
- Adjustable output voltage
- 2, 3, 4 & 5AMP adjustable positive step down
- integrated switching regulator
- Over load protection
- Continuous short circuit protection
- Efficiency up to 96%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 2.5V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | SIP,32.2x9.1mm | |
| Number of Outputs | 1 | |
| Iout | 3A |
| Type | Description | |
|---|---|---|
| Output Voltage | 2.5V | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 92% | |
| Voltage - Supply | 4.5V~18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The R-5xxxA series is a high performance 1.2V to 5.5V, 2Amp to 5Amp, 12-Pin SIP (single in-line package) integrated switching regulator (ISR). The synchronous - rectified design yields excellent efficiencies up to 96%. Short circuit protection reduces the short circuit input current to under 50mA. Autosense function compensates for any losses in long circuit loops.
Features
AI Translation
- Non-isolated
- Synchronous rectification design
- Adjustable output voltage
- 2, 3, 4 & 5AMP adjustable positive step down
- integrated switching regulator
- Over load protection
- Continuous short circuit protection
- Efficiency up to 96%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

