Suntsu Electronics, Inc. SXT22413CA16-14.31818M
| Manufacturer | |
| MPN | SXT22413CA16-14.31818M |
| LCSC Part # | C7035142 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 13pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22413CA16-14.31818M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0942 | $ 1.09 |
| 200+ | $ 0.438 | $ 87.60 |
| 500+ | $ 0.4228 | $ 211.40 |
| 1,000+ | $ 0.4153 | $ 415.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22413CA17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0971 | ||
| SXT22413DA16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1548 | ||
| SXT22413DA17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1578 | ||
| SXT22413CB16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1138 | ||
| SXT22413CB17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1183 | ||
| SXT22413CA48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1077 | ||
| SXT22413CA27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1017 | ||
| SXT22413CA38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1047 | ||
| SXT22413CA07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0911 | ||
| SXT22413CC17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1382 | ||
| SXT22413DB16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1744 | ||
| SXT22413DB17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1776 | ||
| SXT22413DA07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1502 | ||
| SXT22413DA38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1638 | ||
| SXT22413DA27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1608 | ||
| SXT22413DA48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1669 | ||
| SXT22413DC16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1941 | ||
| SXT22413DC17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1973 | ||
| SXT22413DD16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2138 | ||
| SXT22413CB07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1108 |

