LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412DA07-14.7456M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412DA07-14.7456M

Manufacturer
MPN
SXT22412DA07-14.7456M
LCSC Part #
C7034790
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 12pF ±20ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22412DA07-14.7456M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6517$ 0.65
200+$ 0.2607$ 52.14
500+$ 0.2516$ 125.80
1,000+$ 0.2471$ 247.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)120Ω
Frequency14.7456MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412EA07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.691
SXT22412DB07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6608
SXT22412DA16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6532
SXT22412DA27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6563
SXT22412DA38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6577
SXT22412DA48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7052
SXT22412DA17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7005
SXT22412DC07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6714
SXT22412FA07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7425
SXT22412DD07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.682
SXT22412EB07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7016
SXT22412EA27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6972
SXT22412EA17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6957
SXT22412EA38-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6987
SXT22412EA48-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7002
SXT22412EA16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6941
SXT22412EC07-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7123
SXT22412DB16-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6623
SXT22412DB17-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.7119
SXT22412DB27-14.7456MSuntsu Electronics, Inc.SMD2520-4P0$ 0.6668