LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM2575TV-012G product image
  • LM2575TV-012G thumbnail 1
  • LM2575TV-012G thumbnail 2
  • LM2575TV-012G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM2575TV-012G

Manufacturer
MPN
LM2575TV-012G
LCSC Part #
C70345
Packaging
TO-220-5
Customer #
Key Attributes
1.0 A, Adjustable Output Voltage, Step-Down Switching Regulator
Datasheetonsemi LM2575TV-012G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingTO-220-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.75V~40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current1A
Quiescent Current5mA

Introduction

AI Translation

The LM2575 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step−down switching regulator (buck converter). All circuits of this series are capable of driving a 1.0 A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5.0 V, 12 V, 15 V, and an adjustable output version. These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2575 are offered by several different inductor manufacturers. Since the LM2575 converter is a switch−mode power supply, its efficiency is significantly higher in comparison with popular three−terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated by the LM2575 regulator is so low, that no heatsink is required or its size could be reduced dramatically. The LM2575 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency (±2% over 0°C to 125°C). External shutdown is included, featuring 80 μA typical standby current. The output switch includes cycle−by−cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 33V, 5.0V, 12V, 15V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range of 1.23 V to 37 V ±4% Maximum Over Line and Load Conditions
  • Guaranteed 1.0 A Output Current
  • Wide Input Voltage Range: 4.75 V to 40 V
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb−Free Packages are Available

Applications

AI Translation
  • Simple and High−Efficiency Step−Down (Buck) Regulators
  • Efficient Pre−Regulator for Linear Regulators
  • On−Card Switching Regulators
  • Positive to Negative Converters (Buck−Boost)
  • Negative Step−Up Converters
  • Power Supply for Battery Chargers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LM2575T-12/NOPB-TUDITudiSimilarTO-220-5995$0.5206 $0.6507
LM2575T-12/NOPBTISimilarTO-220-5569$ 3.0581
LM2576T-12/NOPB-TUDITudiSimilarTO-220-51,000$0.5206 $0.6507
LM2575T-12HGSEMISimilarTO-220-514$ 0.5888
LM2576T-12TEBGREENMICROSimilarTO-220-5850$ 0.3111
View and Compare All Alternative Parts.