Suntsu Electronics, Inc. SXT22410FB27-16.000M
| Manufacturer | |
| MPN | SXT22410FB27-16.000M |
| LCSC Part # | C7034408 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±10ppm 10pF 100Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22410FB27-16.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.52 | $ 1.52 |
| 200+ | $ 0.6077 | $ 121.54 |
| 500+ | $ 0.5865 | $ 293.25 |
| 1,000+ | $ 0.5774 | $ 577.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410FC27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5368 | ||
| SXT22410FB17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5169 | ||
| SXT22410FB16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5153 | ||
| SXT22410FD27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5519 | ||
| SXT22410FB38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.523 | ||
| SXT22410FC17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5335 | ||
| SXT22410FC16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.6048 | ||
| SXT22410FB07-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5124 | ||
| SXT22410FB48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410FE27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5685 | ||
| SXT22410FC38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5381 | ||
| SXT22410FD17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5487 | ||
| SXT22410FD16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5472 | ||
| SXT22410FC48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5413 | ||
| SXT22410FC07-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8381 | ||
| 425F11A016M0000 | CTS | SMD2520-4P | 0 | $ 1.1139 | ||
| QT252S-16.000MEEQ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.7285 | ||
| 8Z-16.000MEEQ-T | TXC | SMD2520-4P | 0 | $ 0.5249 | ||
| SXT22410FD38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.555 | ||
| SXT22410FE17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5655 |

