LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22412AA07-32.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22412AA07-32.000M

Manufacturer
MPN
SXT22412AA07-32.000M
LCSC Part #
C7034218
Packaging
SMD2520-4P
Customer #
Key Attributes
±50ppm 12pF ±50ppm SMD2520-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT22412AA07-32.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0487$ 1.05
200+$ 0.4183$ 83.66
500+$ 0.4047$ 202.35
1,000+$ 0.3986$ 398.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)60Ω
Frequency32MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22412BA07-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0623
SXT22412AA16-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0517
SXT22412AA48-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0594
SXT22412AA17-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0533
SXT22412AA27-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0563
SXT22412AA38-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0578
SXT22412CA07-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.088
SXT22412DA07-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1275
SXT22412EA07-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1806
SXT22412BB07-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0759
SXT22412FA07-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.3064
SXT22412BA48-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0729
SXT22412BA27-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0683
SXT22412BA17-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.067
SXT22412BA38-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0714
SXT22412BA16-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0639
SXT22412CB07-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1785
SXT22412CA48-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1002
SXT22412CA27-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.172
SXT22412CA16-32.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.1671