LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 7-1614352-4 product image
Images for reference only

TE Connectivity 7-1614352-4

Manufacturer
MPN
7-1614352-4
LCSC Part #
C7032412
Packaging
-
Customer #
Key Attributes
69.8Ω 63mW Thin Film Resistor ±0.1% ±10ppm/℃ Chip Resistor - Surface Mount RoHS
DatasheetTE Connectivity 7-1614352-4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7445$ 0.74
200+$ 0.2969$ 59.38
500+$ 0.2873$ 143.65
1,000+$ 0.2826$ 282.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Resistance69.8Ω
Power(Watts)63mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃