TE Connectivity 60KEMS10AFPD
| Manufacturer | |
| MPN | 60KEMS10AFPD |
| LCSC Part # | C7030878 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 60KEMS10AFPD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 18mA | |
| Length | 328mm | |
| Width | 92mm | |
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 18mA | |
| Length | 328mm | |
| Width | 92mm |
| Type | Description | |
|---|---|---|
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 284.5333 | $ 284.53 |
| 200+ | $ 113.5318 | $ 22706.36 |
| 500+ | $ 109.7382 | $ 54869.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 18mA | |
| Length | 328mm | |
| Width | 92mm | |
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Leakage Current | 18mA | |
| Length | 328mm | |
| Width | 92mm |
| Type | Description | |
|---|---|---|
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 440V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 150KEMS6AFPD | TE Connectivity | - | 0 | $ 383.8193 | ||
| 250KEMS6AFPD | TE Connectivity | - | 0 | $ 329.6764 | ||
| 60KEMS10BFPD | TE Connectivity | - | 0 | $ 216.6733 | ||
| 75KEMS10AFPD | TE Connectivity | - | 0 | $ 229.0539 | ||
| 60KEBS6AFPD | TE Connectivity | - | 0 | $ 205.2739 | ||
| 100KEMS10ABSDDM | TE Connectivity | - | 0 | $ 368.3743 | ||
| 100KEMS10AFPD | TE Connectivity | - | 0 | $ 260.007 | ||
| 125KEMS6AFPD | TE Connectivity | - | 0 | $ 224.9863 | ||
| B84143B0180S081 | TDK | - | 0 | $ 411.6487 | ||
| 80KEHD10AFPD | TE Connectivity | - | 0 | $ 377.3136 |

