LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK PXD20-24D12

Manufacturer
MPN
PXD20-24D12
LCSC Part #
C7030290
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
DIP,50.8x25.4mm AC DC Configurable Power Supply Modules RoHS
DatasheetTDK PXD20-24D12
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerTDK
PackagingDIP,50.8x25.4mm
FeaturesOver Current Protection;Overvoltage Protection;Short Circuit Protection;Automatic fault recovery

Introduction

AI Translation

The PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC, and features 1600VDC of isolation, short-circuit, and over-voltage protection.

Features

AI Translation
  • Low profile: 2.0x1.0x0.4 inches (50.8X25.4X10.2mm)
  • 2:1 wide input voltage of 9-18, 18-36 and 36-75VDC
  • 20 Watts output power
  • Input to output isolation: 1600Vdc, min
  • Operating case temperature range: 100℃ max
  • Over-current protection, auto-recovery
  • Output over voltage protection
  • ISO 9001 certified manufacturing facilities
  • UL60950-1, EN60950-1 and IEC60950-1 licensed
  • CE Mark meet 2006/95/EC, 93/68/EEC and 2004/108/EC
  • Compliant to RoHS EU directive 2002/95/EC

Applications

AI Translation
  • Distributed power architectures
  • Communication equipment
  • Computer equipment