Honeywell PX2AG1XX100PGAAX
| Manufacturer | |
| MPN | PX2AG1XX100PGAAX |
| LCSC Part # | C7030222 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers |
| Datasheet | Honeywell PX2AG1XX100PGAAX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The PX2 series heavy-duty pressure sensors are a configurable pressure sensor portfolio utilizing piezoresistive sensing technology and ASIC signal conditioning, housed in a stainless steel enclosure. The series is fully calibrated and compensated for measuring absolute pressure, sealed gauge, or vented gauge pressure. The absolute pressure version incorporates an internal vacuum reference with output proportional to pressure; the sealed gauge version features an internal pressure reference of one atmosphere at sea level; the vented gauge version measures pressure relative to ambient. The series complies with applicable environmental directives.
Features
- Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
- Pressure reference type: absolute, sealed gauge, or vented gauge
- Total error band: ±2.0% full scale
- Operating and compensated temperature range: -40℃ to 125℃
- Response time: less than 2 ms
- Life cycle: minimum 10 million pressure cycles
- Output transfer function: ratiometric, regulated, or current output
- Vibration level: 20 G sweep, 10 Hz to 2000 Hz
- Protection rating: up to IP69K
- Radiated immunity protection: up to 100 V/m
Applications
- Industrial: refrigeration system pressure monitoring; compressor system pressure monitoring
- Transportation: air system monitoring; hydraulic oil pressure monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 96.9999 | $ 97.00 |
| 200+ | $ 38.7037 | $ 7740.74 |
| 480+ | $ 37.4113 | $ 17957.42 |
| 1,000+ | $ 36.7713 | $ 36771.30 |
Standard Packaging40/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The PX2 series heavy-duty pressure sensors are a configurable pressure sensor portfolio utilizing piezoresistive sensing technology and ASIC signal conditioning, housed in a stainless steel enclosure. The series is fully calibrated and compensated for measuring absolute pressure, sealed gauge, or vented gauge pressure. The absolute pressure version incorporates an internal vacuum reference with output proportional to pressure; the sealed gauge version features an internal pressure reference of one atmosphere at sea level; the vented gauge version measures pressure relative to ambient. The series complies with applicable environmental directives.
Features
- Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
- Pressure reference type: absolute, sealed gauge, or vented gauge
- Total error band: ±2.0% full scale
- Operating and compensated temperature range: -40℃ to 125℃
- Response time: less than 2 ms
- Life cycle: minimum 10 million pressure cycles
- Output transfer function: ratiometric, regulated, or current output
- Vibration level: 20 G sweep, 10 Hz to 2000 Hz
- Protection rating: up to IP69K
- Radiated immunity protection: up to 100 V/m
Applications
- Industrial: refrigeration system pressure monitoring; compressor system pressure monitoring
- Transportation: air system monitoring; hydraulic oil pressure monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

