LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Panduit PV12-10HDRB-2K product image
Images for reference only

Panduit PV12-10HDRB-2K

Manufacturer
MPN
PV12-10HDRB-2K
LCSC Part #
C7029991
Packaging
-
Customer #
Key Attributes
Ring Connectors RoHS
DatasheetPanduit PV12-10HDRB-2K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3978$ 1.40
200+$ 0.5578$ 111.56
500+$ 0.54$ 270.00
1,000+$ 0.5303$ 530.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Ring Connectors
ManufacturerPanduit
Packaging-

Features

AI Translation
  • Continuous molded design provides reliable, consistent performance with crimping tools for high-quality terminations every time
  • Made from material 56% thicker than standard 16-14 AWG terminals, suitable for heavy-duty applications
  • Ring tongue design ensures secure connections in high-vibration applications
  • Metal insulation sleeve crimped to wire insulation provides protection for crimp joints in high-vibration applications
  • Internal barrel serrations ensure good wire contact and maximum tensile strength
  • UL flammability rating UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600V per UL 486A/B
  • Continuous molded design provides reliable, consistent performance with crimping tools for high-quality terminations every time
  • Made from material 56% thicker than standard 16-14 AWG terminals, suitable for heavy-duty applications
  • Ring tongue design ensures secure connections in high-vibration applications
  • Insulation support helps prevent wire damage in bending applications
  • UL flammability rating UL 94V-0, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600V per UL 486A/B

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.