LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Sensata PM6760D55PH product image
Imágenes ilustrativas

Sensata PM6760D55PH

Fabricante
N.º de pieza fab.
PM6760D55PH
Nº LCSC
C7029791
Emb.
-
Número de Cliente
Atrib. clave
3 Form A (3PST-NO) 48V~600V DC 55A Solid State Relays (SSR) RoHS
Hoja de DatosSensata PM6760D55PH
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 234.8875$ 234.89
200+$ 220.6054$ 44121.08
500+$ 213.2338$ 106616.90
1,000+$ 209.592$ 209592.00
Encapsulado Estándar10/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRelays/Solid State Relays (SSR)
FabricanteSensata
Emb.-
Number of Channels-
Contact Form3 Form A (3PST-NO)
Static dv/dt0.5V/ns
Operating Temperature-40℃~+80℃
Current - Surge(Itsm)716A
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)-
Load Voltage48V~600V
Input typeDC
Load Current55A

Descripción

Traducción por IA

The PM67 is a compact three-phase solid-state relay in a panel-mount 67.5mm wide package, with output current ratings up to 75A per channel at 40°C. Built-in overvoltage protection and optional over-temperature protection make it suitable for demanding heating, motion, and lighting applications. Easy to install, its large cage spring terminals accept wire up to 2 AWG on the output terminals without any additional accessories, reducing installation cost and time. UL and VDE certified, the PM67 is a powerful and versatile solid-state relay offering superior performance over previous-generation and competing products.

Características

Traducción por IA
  • Panel-mount solid state relay with three-phase AC output
  • Output ratings up to 75A, 600 VAC
  • 2-phase and 3-phase controlled leg options available
  • Over-temperature protection with alarm function (optional)
  • Built-in overvoltage protection
  • Cage spring terminal type accepting wire up to 2 AWG
  • Mounting hole pattern compatible with standard hockey puck SSR
  • IP20 touch-safe enclosure
  • AC or DC control
  • cURus and VDE certified

Aplicaciones

Traducción por IA
  • Plastic injection molding equipment
  • Packaging equipment
  • Industrial ovens
  • Lighting control
  • Professional cooking equipment