CUI PQMC3-D48-S24-S
| Manufacturer | |
| MPN | PQMC3-D48-S24-S |
| LCSC Part # | C7029695 |
| Packaging | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 24V 36V~75V SIP,22x9.5mm DC DC Converters RoHS |
| Datasheet | CUI PQMC3-D48-S24-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 125mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82% | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 125mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82% | |
| Output Power | 3W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3 W isolated output
- smaller package
- single/dual regulated output
- 1,500 Vdc isolation
- continuous short circuit
- temperature range (-40~105°C)
- high efficiency at light load
- efficiency up to 84%
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.9067 | $ 30.91 |
| 198+ | $ 12.3324 | $ 2441.82 |
| 506+ | $ 11.9202 | $ 6031.62 |
| 990+ | $ 11.7171 | $ 11599.93 |
Standard Packaging22/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 125mA | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82% | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,22x9.5mm | |
| Number of Outputs | 1 | |
| Iout | 125mA | |
| Output Voltage | 24V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Light load efficient mode | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82% | |
| Output Power | 3W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3 W isolated output
- smaller package
- single/dual regulated output
- 1,500 Vdc isolation
- continuous short circuit
- temperature range (-40~105°C)
- high efficiency at light load
- efficiency up to 84%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

