LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE PMS9505.050NLT product image
  • PMS9505.050NLT thumbnail 1
  • PMS9505.050NLT thumbnail 2
  • PMS9505.050NLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PULSE PMS9505.050NLT

Manufacturer
MPN
PMS9505.050NLT
LCSC Part #
C7029141
Packaging
SMD-6P,12.2x12.8mm
Customer #
Key Attributes
SENSE XFMR 30A
DatasheetPULSE PMS9505.050NLT
RoHS Compliance2 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3009$ 4.30
10+$ 3.6798$ 36.80
30+$ 3.31$ 99.30
150+$ 2.937$ 440.55
450+$ 2.7651$ 1244.30
1,050+$ 2.6873$ 2821.67
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerPULSE
PackagingSMD-6P,12.2x12.8mm
Turns Ratio1:50
TypeCurrent Transformer
Secondary Side Inductance1.7mH
Length-
Rated input Current30A
ET (Volt-Time)-
Width-
Number of PINs-
Frequency Range20kHz
DCR Primary Side (Max)0.5mΩ
DCR Secondary Side (Max)1.5Ω
Height14.4mm
Isolation Voltage(Vrms)3kV@AC
Mounting Type-

Features

AI Translation
  • Insulation: Reinforced, creepage distance 6.5mm
  • Isolation: 3000Vrms
  • Height: 14.4mm max
  • Footprint: 13.6mm × 12.8mm max
  • Rated current: Up to 30A
  • Operating frequency: >20kHz