Suntsu Electronics, Inc. SXT21421DC17-22.1184M
| Manufacturer | |
| MPN | SXT21421DC17-22.1184M |
| LCSC Part # | C7028669 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 22.1184MHz ±20ppm 21pF 120Ω SMD2016-4P |
| Datasheet | Suntsu Electronics, Inc. SXT21421DC17-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0139 | $ 1.01 |
| 200+ | $ 0.4047 | $ 80.94 |
| 500+ | $ 0.391 | $ 195.50 |
| 1,000+ | $ 0.385 | $ 385.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21421DC16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0108 | ||
| SXT21421DD17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0826 | ||
| SXT21421DD16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0306 | ||
| SXT21421DC48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0244 | ||
| SXT21421DC27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0183 | ||
| SXT21421DC07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0078 | ||
| SXT21421DC38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0214 | ||
| SXT21421DD48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0426 | ||
| SXT21421DD27-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0857 | ||
| SXT21421DD07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0275 | ||
| SXT21421DD38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0396 | ||
| SXT21421DA17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9759 | ||
| SXT21421DB17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9957 | ||
| SXT21421DA16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.973 | ||
| SXT21421DB16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1873 | ||
| SXT21421CC17-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0032 | ||
| SXT21421CC16-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0897 | ||
| SXT21421DB07-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0365 | ||
| SXT21421DA38-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.982 | ||
| SXT21421DA48-22.1184M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0334 |

