LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yanchuang SCNR4018-330MT product image
  • SCNR4018-330MT thumbnail 1
  • SCNR4018-330MT thumbnail 2
  • SCNR4018-330MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yanchuang SCNR4018-330MT

Manufacturer
YanchuangAsian Brands
MPN
SCNR4018-330MT
LCSC Part #
C702788
Packaging
SMD
Customer #
Key Attributes
FIXED IND 33uH 530mΩ SMD
DatasheetYanchuang SCNR4018-330MT
Alternative Parts3
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0463$ 0.05
10+$ 0.0369$ 0.37
30+$ 0.0322$ 0.97
300+$ 0.0256$ 7.68
600+$ 0.0228$ 13.68
900+$ 0.0214$ 19.26
2,100+$ 0.0211$ 44.31
3,900+$ 0.0209$ 81.51
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYanchuang
PackagingSMD
Current Rating490mA
Inductance33uH
Tolerance±20%
Current - Saturation(Isat)650mA
DC Resistance(DCR)530mΩ
TypeMagnetic Shielded Inductor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SCCD75-330KTYanchuangSMD0$ 0.061
SCNR6045-330MTYanchuangSMD,6x6mm0$ 0.0641
SCNR8040-330MTYanchuangSMD,8x8mm0$ 0.0893