LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21411DD27-37.400M product image
Images for reference only

Suntsu Electronics, Inc. SXT21411DD27-37.400M

Manufacturer
MPN
SXT21411DD27-37.400M
LCSC Part #
C7027801
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 37.4MHz ±20ppm 11pF 100Ω SMD2016-4P
DatasheetSuntsu Electronics, Inc. SXT21411DD27-37.400M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8138$ 0.81
200+$ 0.3259$ 65.18
500+$ 0.3153$ 157.65
1,000+$ 0.3092$ 309.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency37.4MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21411DD17-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8123
SXT21411DD16-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8108
SXT21411DD38-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8556
SXT21411DD07-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8092
SXT21411DD48-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8169
FW3740009DIODESSMD2016-4P0$ 0.9699
SXT21411DA27-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8413
SXT21411DC27-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8429
SXT21411DB27-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.7956
SXT21411DB17-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.7941
SXT21411DA17-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.785
SXT21411DC17-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8413
SXT21411DA16-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.7835
SXT21411DB16-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.7926
SXT21411DC16-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8017
SXT21411DA38-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8254
SXT21411DC38-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.8445
SXT21411DB38-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.853
SXT21411DA48-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.7895
SXT21411DB48-37.400MSuntsu Electronics, Inc.SMD2016-4P0$ 0.7986