LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21412EB16-26.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21412EB16-26.000M

Manufacturer
MPN
SXT21412EB16-26.000M
LCSC Part #
C7027241
Packaging
SMD2016-4P
Customer #
Key Attributes
±30ppm 12pF ±15ppm SMD2016-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT21412EB16-26.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5261$ 1.53
200+$ 0.6092$ 121.84
500+$ 0.5895$ 294.75
1,000+$ 0.5789$ 578.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+60℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency26MHz

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT21412EB17-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.634
SXT21412EC16-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5353
SXT21412EC17-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5366
SXT21412ED16-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5458
SXT21412FB16-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5761
SXT21412ED17-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6551
SXT21412FB17-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5776
SXT21412EB27-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6016
SXT21412EB07-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.523
SXT21412EB38-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5306
SXT21412EB48-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5321
C1E-26.000-12-1530-X-CTAKERSMD2016-4P0$ 2.2503
C1E-26.000-12-1530-X-RAKERSMD2016-4P0$ 0.7684
C1E-26.000-12-1530-X-MAKERSMD2016-4P0$ 1.1912
R2016-26.000-12-F-1515-TR-NS1RaltronSMD2016-4P0$ 0.4491
SXT21412EE16-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5549
SXT21412FC16-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.6956
SXT21412EE17-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5579
SXT21412FC17-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5867
SXT21412EC38-26.000MSuntsu Electronics, Inc.SMD2016-4P0$ 1.5396