Intel/Altera 5AGXBA5D4F27C5G
| Manufacturer | |
| MPN | 5AGXBA5D4F27C5G |
| LCSC Part # | C7027040 |
| Packaging | FBGA-672(27x27) |
| Customer # | |
| Key Attributes | 336 190000 8962 FBGA-672(27x27) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5AGXBA5D4F27C5G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672(27x27) | |
| Total RAM capacity | 13284352bit | |
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 190000 | |
| Number of LAB/CLBs | 8962 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672(27x27) | |
| Total RAM capacity | 13284352bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 190000 | |
| Number of LAB/CLBs | 8962 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 472.1914 | $ 472.19 |
| 200+ | $ 188.4074 | $ 37681.48 |
| 480+ | $ 182.1123 | $ 87413.90 |
| 1,000+ | $ 179.0013 | $ 179001.30 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672(27x27) | |
| Total RAM capacity | 13284352bit | |
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 190000 | |
| Number of LAB/CLBs | 8962 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672(27x27) | |
| Total RAM capacity | 13284352bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 190000 | |
| Number of LAB/CLBs | 8962 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

