Cosel PLA600F-15-U
| Fabricant | |
| Réf. Fab. | PLA600F-15-U |
| Réf. LCSC | C7026284 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | AC DC Converters RoHS |
| Fiche Technique | Cosel PLA600F-15-U |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel |
| Type | Description | |
|---|---|---|
| Condit. | - |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Low Profile (15, 30, 50, 100, 150, 300W : 1U size. 600W : 2U size)
- Wide temperature range (-20°C to +70°C, Derating is required)
- Harmonic attenuator (Complies with IEC61000-3-2 class A)
- Universal input (AC85 - 264V, Derating is required)
- Low power consumption at no load
- Screw hold type terminal block (Only PLA300F and PLA600F)
- Complies with SEMI F-47 (Option -U : Refer to instruction manual)
- Many optional functions
- Compact design (Depth: 73mm 2.87inches)
- Low power consumption (1.0W typ AC240Vin, no load at standard model)
- UL508 approved (Except option -J), and complies with SEMI F47
- Various connection interface options (vertical terminal [-T], AMP connector [-J])
- Compact design (Depth: 88mm 3.46inches)
- Compact design (Depth: 99mm 3.90inches)
- Compact design (Depth: 109mm 4.29inches)
- High efficiency 88% typ PLA100F-24, AC230Vin, 100% load
- UL508 approved (Except option -J), and complies with SEMI F47 (see instruction manual 1.1)
- High efficiency 90% typ PLA150F-24, AC230Vin, 100% load
- Longer life (see Instruction Manual)
- Low profile (meets 1U height = 41 mm or 1.61 inches)
- Wide operating temperature range (-20°C to +70°C see instruction manual)
- Slow fan speed at no load
- Cost-effective
- Low profile (meets 2U height = 61 mm or 2.40 inches)
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 232.5119 | $ 232.51 |
| 200+ | $ 218.3749 | $ 43674.98 |
| 500+ | $ 211.078 | $ 105539.00 |
| 1,000+ | $ 207.4728 | $ 207472.80 |
Boîtier Standard1/Full Box | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel |
| Type | Description | |
|---|---|---|
| Condit. | - |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Low Profile (15, 30, 50, 100, 150, 300W : 1U size. 600W : 2U size)
- Wide temperature range (-20°C to +70°C, Derating is required)
- Harmonic attenuator (Complies with IEC61000-3-2 class A)
- Universal input (AC85 - 264V, Derating is required)
- Low power consumption at no load
- Screw hold type terminal block (Only PLA300F and PLA600F)
- Complies with SEMI F-47 (Option -U : Refer to instruction manual)
- Many optional functions
- Compact design (Depth: 73mm 2.87inches)
- Low power consumption (1.0W typ AC240Vin, no load at standard model)
- UL508 approved (Except option -J), and complies with SEMI F47
- Various connection interface options (vertical terminal [-T], AMP connector [-J])
- Compact design (Depth: 88mm 3.46inches)
- Compact design (Depth: 99mm 3.90inches)
- Compact design (Depth: 109mm 4.29inches)
- High efficiency 88% typ PLA100F-24, AC230Vin, 100% load
- UL508 approved (Except option -J), and complies with SEMI F47 (see instruction manual 1.1)
- High efficiency 90% typ PLA150F-24, AC230Vin, 100% load
- Longer life (see Instruction Manual)
- Low profile (meets 1U height = 41 mm or 1.61 inches)
- Wide operating temperature range (-20°C to +70°C see instruction manual)
- Slow fan speed at no load
- Cost-effective
- Low profile (meets 2U height = 61 mm or 2.40 inches)
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Détails |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

