LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 581EL360X2DTT product image
Images for reference only

CTS 581EL360X2DTT

Manufacturer
MPN
581EL360X2DTT
LCSC Part #
C7026234
Packaging
SMD5032-8P
Customer #
Key Attributes
36MHz SMD5032-8P Oscillators RoHS
DatasheetCTS 581EL360X2DTT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.0052$ 41.01
200+$ 16.3615$ 3272.30
500+$ 15.8155$ 7907.75
1,000+$ 15.5441$ 15544.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-8P
Current - Supply9.5mA
Operating Temperature-30℃~+85℃
Frequency Stability±280ppb
Output TypeHCMOS
Frequency36MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS Model 581 is a high-performance temperature-compensated crystal oscillator (TCXO) designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with HCMOS output and a high-order temperature compensation engine paired with a fundamental-mode quartz crystal, the M581 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Fundamental crystal design, frequency range 10~52MHz
  • Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
  • Operating temperature range -40℃ to +85℃
  • Voltage-controlled option with frequency tuning (VC-TCXO)
  • Enable function option available
  • Tape and reel packaging per EIA-481

Applications

AI Translation

Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station, Femtocell

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
581EL360X2DATCTSSimilarSMD5032-8P0$ 41.0052
581L360X2DTTCTSSimilarSMD5032-8P0$ 41.0052
581L360X2DATCTSSimilarSMD5032-8P0$ 41.0052
581EL360X2ITTCTSSimilarSMD5032-8P0$ 41.0052
581L360X2IATCTSSimilarSMD5032-8P0$ 41.0052
View and Compare All Alternative Parts.