TDK PH300A280-12/T
| Manufacturer | |
| MPN | PH300A280-12/T |
| LCSC Part # | C7026057 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | TDK PH300A280-12/T |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 300W | |
| efficiency | 89% | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~425V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 300W | |
| efficiency | 89% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~425V | |
| Output count | 1 |
Introduction
The PH-A series of isolated DC-DC converters operate from a wide range 200 to 425Vdc input and are available in multiple power levels from 50 to 600W. Output voltages cover 3.3V to 48V and can be adjusted using the trim terminal by up to -60% to +20%. All models feature remote sense and remote on/off and can be conduction cooled to a cold plate or mounted with an optional heatsink. The 300 and 600W models are certified to EN 62477-1 (OVC III) for use in industrial robots connected to an incoming distribution panel, avoiding the requirement for an isolation transformer. These efficient converters are also well suited for HVDC (High Voltage Direct Current) power transmission systems and renewable energy applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 117.5174 | $ 117.52 |
| 200+ | $ 46.8908 | $ 9378.16 |
| 500+ | $ 45.3242 | $ 22662.10 |
| 1,000+ | $ 44.5496 | $ 44549.60 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 300W | |
| efficiency | 89% | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~425V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 300W | |
| efficiency | 89% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 25A | |
| input voltage | 200~425V | |
| Output count | 1 |
Introduction
The PH-A series of isolated DC-DC converters operate from a wide range 200 to 425Vdc input and are available in multiple power levels from 50 to 600W. Output voltages cover 3.3V to 48V and can be adjusted using the trim terminal by up to -60% to +20%. All models feature remote sense and remote on/off and can be conduction cooled to a cold plate or mounted with an optional heatsink. The 300 and 600W models are certified to EN 62477-1 (OVC III) for use in industrial robots connected to an incoming distribution panel, avoiding the requirement for an isolation transformer. These efficient converters are also well suited for HVDC (High Voltage Direct Current) power transmission systems and renewable energy applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PH300A280-12 | TDK | - | 0 | $ 483.4673 |

