LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0603FRE070R04Z product image
Images for reference only

YAGEO PE0603FRE070R04Z

Manufacturer
YAGEOAsian Brands
MPN
PE0603FRE070R04Z
LCSC Part #
C7025467
Packaging
0603
Customer #
Key Attributes
RES 0.04Ω ±1% 0603
DatasheetYAGEO PE0603FRE070R04Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1557$ 0.16
200+$ 0.0621$ 12.42
500+$ 0.0601$ 30.05
1,000+$ 0.059$ 59.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance40mΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%