LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Photonix, Inc. PDV-C173SM product image
Images for reference only

Advanced Photonix, Inc. PDV-C173SM

Manufacturer
MPN
PDV-C173SM
LCSC Part #
C7025274
Packaging
SMD
Customer #
Key Attributes
600nm~1050nm 4nA SMD Photodiodes RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0081$ 3.01
200+$ 1.2002$ 240.04
500+$ 1.1608$ 580.40
1,000+$ 1.1411$ 1141.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerAdvanced Photonix, Inc.
PackagingSMD
Viewing Angle-
Spectral Range600nm~1050nm
Dark Current4nA
Operating Temperature-40℃~+80℃