LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PDSE1-S12-D12-M product image
Images for reference only

CUI PDSE1-S12-D12-M

Manufacturer
MPN
PDSE1-S12-D12-M
LCSC Part #
C7025215
Packaging
SMD-6P,15.2x8.5mm
Customer #
Key Attributes
12V 10.8V~13.2V SMD-6P,15.2x8.5mm DC DC Converters RoHS
DatasheetCUI PDSE1-S12-D12-M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3092$ 9.31
192+$ 3.7158$ 713.43
512+$ 3.5916$ 1838.90
992+$ 3.5294$ 3501.16
Standard Packaging32/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSMD-6P,15.2x8.5mm
Number of Outputs2
Iout42mA
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Output Power1.008W
Conversion Efficiency83%
Voltage - Supply10.8V~13.2V

Features

AI Translation
  • 1 W isolated output
  • unregulated output
  • compact SMT package
  • single/dual output models
  • continuous short circuit protection
  • extended temperature range (-40~105°C)
  • 1500 Vdc isolation
  • no load input current as low as 5 mA
  • efficiency up to 85%
  • UL 62368 approval