TI UCD9090RGZR
| Manufacturer | |
| MPN | UCD9090RGZR |
| LCSC Part # | C702452 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 10-rail PMBus/I2C addressable power sequencer and monitor |
| Datasheet | TI UCD9090RGZR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| output type | - | |
| Operating Temperature | -40℃~+110℃@(TA) | |
| Function | -;Dynamic voltage scaling;Operating status indication | |
| standby current | 40mA | |
| Voltage - Supply | 3V~3.6V | |
| Frequency - Switching | 15.26kHz~125MHz | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| output type | - | |
| Operating Temperature | -40℃~+110℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | -;Dynamic voltage scaling;Operating status indication | |
| standby current | 40mA | |
| Voltage - Supply | 3V~3.6V | |
| Frequency - Switching | 15.26kHz~125MHz | |
| Output Voltage | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| output type | - | |
| Operating Temperature | -40℃~+110℃@(TA) | |
| Function | -;Dynamic voltage scaling;Operating status indication | |
| standby current | 40mA | |
| Voltage - Supply | 3V~3.6V | |
| Frequency - Switching | 15.26kHz~125MHz | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| output type | - | |
| Operating Temperature | -40℃~+110℃@(TA) |
| Type | Description | |
|---|---|---|
| Function | -;Dynamic voltage scaling;Operating status indication | |
| standby current | 40mA | |
| Voltage - Supply | 3V~3.6V | |
| Frequency - Switching | 15.26kHz~125MHz | |
| Output Voltage | - |
Help & FeedbackShow similar products (0) >
C702452 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



